Littelfuse 1206L050YR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L050YR.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-21.82%

CAD Models

Download Littelfuse 1206L050YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-11-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse 1206L050YR provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1206L050YR
Littelfuse Resettable fuse (PTC), 6V DC, 1A, hold_current0.5A
1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 6V, 0.5A, RoHS
Littelfuse SCT
PTC resettable fuse SMD 0.50A; 6V; 1206L
PTC RESETTABLE FUSE, 6VDC, 1206;
PTC RESETTABLE FUSE, 6VDC, 1206; PPTC Case Style:1206 (3216 Metric); Product Range:PolySwitch 1206L Series; Voltage Rating:6VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:0.1s; Current Rating Max:100A; Externa

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206L050YR.