Littelfuse 12063

Female Sockets,Plug,Push-Pull Thread 7pin Zinc Die Cast 35A,45A silvery Flange mounting,panel mount
$ 32.872
Production

Price and Stock

Inventory History

3 month trend:
-6.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 12063 provided by its distributors.

Female Sockets,Plug,Push-Pull Thread 7pin Zinc Die Cast 35A,45A silvery Flange mounting,panel mount
Conn Skt 7Pol/ Bulk |Littelfuse 12063
Automotive Connectors SOCKETS 8AWG
12063, Cole Hersee Diecast, Self-Grounding 7-pole Connector. Mounts through a 2" (50.8mm) hole. Conforms to ATA, RCCC (RP-102), SAE J605b, FMVSS-121, FIEI TTMA RP40-73 standards and recommendations, and is compatible with other J560b connectors. Mounting holes on the flanges are oval .488" x .325" (12.4 x 8.3mm). 2.93" on centers (74.6mm). Lead time 3 weeks if item is not in stock.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN