What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0LD25803ZXDIN

Barrier Terminal Blocks 2580 Series 3 Term Din Mount Block
$ 100.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0LD25803ZXDIN.

JRH Electronics

Datasheet8 pages2 years ago

Newark

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-44.24%

Supply Chain

Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0LS25723ZXDIN
Barrier Terminal Blocks 2572 Series 3 Pole Din Mount Splicer
Littelfuse0LS21213Z
Fuseholders, Blocks, and Clips 2121 Series 3 Pole Splicer Blocks
Littelfuse0LD04023Z
Fuseholders, Blocks, and Clips 0402 Series 3 Term Distribution Block
Littelfuse0LD25703ZXDIN
Fuseholders, Blocks, and Clips 2570 Series 3 Term Distribution Block

Descriptions

Descriptions of Littelfuse 0LD25803ZXDIN provided by its distributors.

Barrier Terminal Blocks 2580 Series 3 Term Din Mount Block
PWR DISTRIB BLOCK 3POS 175A 600V
Littelfuse Acs 600V Dist Blk 175A 3 Pole Din Mount
175A 3 POLES DISTRIBUTION BLOK
Tb, Power Distribution, 3Pos, 2/0 Awg; Rated Current:175A; Rated Voltage:600V; No. Of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:00Awg; Load Side Connection Method:Screwrohs Compliant: Yes |Littelfuse 0LD25803ZXDIN
Littelfuse 0LD25803ZXDIN POWR-GARD POWR-BLOKS Power Distribution Block Brand: Littelfuse. Part Number: 0LD25803ZXDIN. Littelfuse POWR-GARD POWR-BLOKS Power Distribution Block, Series: LD Series, 600 V AC, 175 A, 3 Pole, 1 Primary Connections, 6 Secondary Connection, 14 to 2/0 AWG Wire, 100 kA Short Circuit Current Rating, Thermoplastic, Black, 2.4 in H x 3 in W x 2.5 in D. Additional Description: LTFS-LD2580-3DIN 0LD25803ZXDIN ACS 600V DIST BLK 175A 3 POLE DIN MOUNT 175 AMP SIZE. Catalog Description: POWR-BLOKS power distribution blocks offer a safe, convenient way of splicing cables, providing a fixed junction tap-off point or splitting primary power into secondary circuits. LX2XXX-DIN series offers integral DIN-Rail mount and an optional hinged safety cover...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN