Littelfuse 0805L050WR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0805L050WR.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-2.16%

CAD Models

Download Littelfuse 0805L050WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Littelfuse 0805L050WR provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Littelfuse Resettable fuse (PTC), 0805L series, 6V DC, 1A, hold_current0.5A
FUSE, 0805L SERIES, RESETTABLE, POLYMETRIC, SURFACE MOUNT, 6V, 500MA
PTC Resettable Fuses; 0805L050WR; LITTELFUSE; 1 A; 500 mA; 0805; 100 A
0805L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 6V, 0.5A, RoHS
Littelfuse SCT
FUSE, PTC RESET, 6V, 500mA, 0805
PTC RESETTABLE 6V .500A SMD 0805
FUSE, PTC RESET, 6V, 500mA, 0805; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:0.85ohm; Operating Voltage:6V; Fuse Case

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805L050WR.