Littelfuse 026302.5WRT1

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2.5 A, 250VAC, TH
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 026302.5WRT1.

Littelfuse SCT

Datasheet3 pages10 years ago

Farnell

CAD Models

Download Littelfuse 026302.5WRT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Descriptions

Descriptions of Littelfuse 026302.5WRT1 provided by its distributors.

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2.5 A, 250VAC, TH
Littelfuse SCT
FUSE BOARD MNT 2.5A 250VAC AXIAL
FUSE, VERY FAST 2.5A; Voltage Rating, AC:250V; Fuse Current Rating:2.5A; Fuse Type, Blowing Characteristic:Very Fast Acting; Approval Bodies:UL, CSA; Body Diameter:3.7mm; Breaking Capacity Current AC:50A; External Length / Height:7.6mm; Lead Diameter:0.64mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Fuse Breaking Capacity AC:250V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN