What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 01500274Z

Fuse Holder 1 Fuse 5mm x 20mm/2AG Cartridge In-Line 350VAC 350VDC 10A Bulk

$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01500274Z.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-15.27%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-07-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 01500274Z provided by its distributors.

Fuse Holder 1 Fuse 5mm x 20mm/2AG Cartridge In-Line 350VAC 350VDC 10A Bulk
Avnet Japan
FUSE HOLDER, IN-LINE, 2AG (5A) OR 5X20MM (10A), 16AWG, NYLON BODY, BRASS TERM.
150 Series 10 A 350 V 11 mm Clip Brass Cartridge Fuse Holder
Fuse Holder 10A 32VDC/32VAC In Line Wire Lead Bulk
IN LINE FUSE HOLDER, 2AG / 5x20mm, 250V; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Wire Leaded; No. of Fuses: 1Fuses; Product Range: 150 Series; Voltage Rating VA
In Line Fuse Holder, 2Ag/5X20Mm, 250V; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión De Cable; Núm. De Fusibles:1 |Littelfuse 01500274Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN