What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 01000020Z

FUSE CLIP CARTRIDGE 600V 20A PCB / Fuse Clip 20 A 600V 1 Circuit Cartridge Through Hole

$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01000020Z.

JRH Electronics

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.89%

CAD Models

Download Littelfuse 01000020Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 01000020Z provided by its distributors.

FUSE CLIP CARTRIDGE 600V 20A PCB / Fuse Clip 20 A 600V 1 Circuit Cartridge Through Hole
Voltage Rating Max. V = 600 / Holder Material = Bronze / Width mm = 6 / Assembly Type = Board Mount / Rated Current A = 20 / Length mm = 4.5 / Height mm = 14.2
FUSE CLIP, PC, 5MM, 600V; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 20A; Fuse Size Held: 5mm x 20mm, 5mm x 25mm, 5mm x 30mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC
Fuse Clip, 5X20Mm, Though Hole; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Clip Para Fusible De Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1 |Littelfuse 01000020Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN