Lite-On MOC3052S

MOC3052 Series Single Channel 5000 Vrms Photocoupler Surface Mount - DIP-6
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On MOC3052S.

IHS

Datasheet0 pages0 years ago

TME

Future Electronics

Inventory History

3 month trend:
+40.96%

CAD Models

Download Lite-On MOC3052S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Lite-OnMOC3063S
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP SMD Tube
CNY17R Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler SMT-DIP-6

Descriptions

Descriptions of Lite-On MOC3052S provided by its distributors.

MOC3052 Series Single Channel 5000 Vrms Photocoupler Surface Mount - DIP-6
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
Triac Output Optocoupler, 1-Element, 7500V Isolation
OptoCouplers & OptoIsolators Optocoupler TRIAC
OPTOCOUPLER, TRIAC, 600VDRM, IFT=5MA MAX, 6PIN, SMT
Connector, 6-Pin, SMD, 7.3mm × 6.5mm × 3.5mm
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3052S.