Lite-On LTST-G683RGBW

LED Tri-Color Blue/Green/Red 465nm/518nm/639nm 6-Pin SMD T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-G683RGBW.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+23.29%

CAD Models

Download Lite-On LTST-G683RGBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin SMD T/R
LED Uni-Color Yellow 594nm Automotive 6-Pin PLCC T/R
Triple Color LED, Red/true Green/blue, 3mm

Descriptions

Descriptions of Lite-On LTST-G683RGBW provided by its distributors.

LED Tri-Color Blue/Green/Red 465nm/518nm/639nm 6-Pin SMD T/R
Triple Color LED, Red/green/blue, Diffused White, 2.2mm
OPTOELECTRONICS - SMD PLCC LED - Top View Multi Color PLCC, Red, Green, Blue, R:630, G:525, B:470 at 20mA, R:90 to approx. 224, G:355 to approx. 710, B:180 to approx. 355 at 20mA

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO