What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. LTST-C19HE1WT

LED RGB 1616 45/112/28mcd 2.4/3.9/3.9V 30/20/20mA 130 degrees angle 632/520/468nm -20 to +85 C

$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C19HE1WT.

Upverter

Datasheet11 pages16 years ago

ODG (Origin Data Global)

IHS

TME

Inventory History

3 month trend:
+57.09%

CAD Models

Download Diodes Inc. LTST-C19HE1WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, Yellow/green, Water Clear, 1.6mm
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
Dual Color LED, Orange/green, Water Clear, 1.6mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm

Descriptions

Descriptions of Diodes Inc. LTST-C19HE1WT provided by its distributors.

LED RGB 1616 45/112/28mcd 2.4/3.9/3.9V 30/20/20mA 130 degrees angle 632/520/468nm -20 to +85 C
Led Tri-Color Blue/Green/Red 468Nm/520Nm; |Lite-On LTST-C19HE1WT.
OPTOELECTRONICS - SMD Chip LED - TopView Multi Color Chip LED, Red, Green, Blue, B:470,G:525,R:624 at 20mA, B:28 to approx. 180,G:112 to approx. 450,R:45 to approx. 180 at 20mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C19HE1WT.