LinkTech 60PS-S3-06

60PS Series Panel Mt. Socket, NV, 3/8 HB, + Operating Pressure: Vacuum to 125 psi; (8.6bar) + Temperature: -40°F to...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 60PS-S3-06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LinkTech 60PS-S3-06.

Coast Pneumatics

Datasheet48 pages12 years ago

Descriptions

Descriptions of LinkTech 60PS-S3-06 provided by its distributors.

60PS Series Panel Mt. Socket, NV, 3/8 HB, + Operating Pressure: Vacuum to 125 psi; (8.6bar) + Temperature: -40°F to 280°F (-40°C to 138°C) + Flow Capacity: 3/8+ Size + Bodies & Terminations: Udel® Polysulfone + Internal Valves: Udel® Polysulfone + Internal Valve Springs: 316 Stainless+Steel + Ext, Produced in high performance thermoplastic Udel® Polysulfone, these 3/8 flow size couplings are more durable and stable at higher temperatures. The 60PS Series couplings offer a new and improved Panel Mount design that has a more reliable, thumb-latch which makes it more durable, easier and faster to use. All 60PS couplings interconnect with all other 60 Series couplings as well as other similar industry thumb-latch type high flow couplings.