What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster LMT-91-SCE

Contact Configuration = 1NO / Series = Treadlite II / Switching Function = Momentary Function / Housing Material =...

Submit Request for Quote

Unfortunately we do not know of any distributors for LMT-91-SCE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Linemaster LMT-91-SCE provided by its distributors.

Contact Configuration = 1NO / Series = Treadlite II / Switching Function = Momentary Function / Housing Material = Steel / Termination Type = Cable, 1.5 mm² / Protection Rating = IP20 / Length mm = 88.9 / Width mm = 66.8 / Height mm = 25.4

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation