What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 636-S

Switch, Foot, SPDT, Clipper, Cast Iron, Black, Two Stage, Mom, 15A, 125VAC, Qc
$ 162.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 636-S.

Farnell

Datasheet2 pages20 years ago

Electro Sonic

Switches Unlimited

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Linemaster 636-S provided by its distributors.

SWITCH, FOOT, SPDT, CLIPPER, CAST IRON, BLACK, TWO STAGE, MOM, 15A, 125VAC, QC
SWITCH, FOOT, SPDT, (ON), 10A, 250V; Product Range:-; Contact Configuration:SPDT; Switch Operation:(On); Contact Current Max:10A; Contact Voltage AC Nom:250V; External Height:38.1mm; External Width:88.9mm; External Depth
Switch, Foot, Spdt, (On), 10A, 250V; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:10A; Interruptor, Operación:(Encendido); Altura Externa:38.1Mm; Anchura Externa:88.9Mm; Rango De Producto:- |Linemaster 636-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 636S