What’s new: Find the right parts faster with our redesigned experience

Learn more

Linemaster 635-S

Foot Switch, DPDT, Cast Iron, Black, Single Stage, 15A, 125VAC, Clipper Series
$ 195.002
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 635-S.

Farnell

Datasheet2 pages20 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Linemaster 635-S provided by its distributors.

FOOT SWITCH, DPDT, CAST IRON, BLACK, SINGLE STAGE, 15A, 125VAC, CLIPPER SERIES
SWITCH, FOOT, DPDT, (ON), 15A, 250V; Product Range: -; Contact Configuration: DPDT; Switch Operation: (On); Contact Current Max: 15A; Contact Voltage AC Nom: 250V; External Height: 38.1mm; External Width: 88.9mm; External Depth
Switch, Foot, Dpdt, (On), 15A, 250V; Contacto, Configuración:Dpdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:15A; Interruptor, Operación:(Encendido); Altura Externa:38.1Mm; Anchura Externa:88.9Mm; Rango De Producto:- |Linemaster 635-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 635S