What’s new: Find the right parts faster with our redesigned experience

Learn more

LIN 4118M-01RO

Stepper Motor; Tipo De Bobina: Bipolar; Par Máx.: 61.4In-Oz; Intensidad Nominal: 1.7A; No. De Fases: Dos;...
$ 63.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 4118M-01RO.

Farnell

Datasheet1 page15 years ago

element14 APAC

element14

Inventory History

3 month trend:
+33.24%

Descriptions

Descriptions of LIN 4118M-01RO provided by its distributors.

Stepper Motor; Tipo De Bobina:Bipolar; Par Máx.:61.4In-Oz; Intensidad Nominal:1.7A; No. De Fases:Dos; Resistencia:1.5Ohm; Inductancia:3Mh; Inercia:0.28Oz-In²; Diámetro Del Eje:0.1968"; Longitud Total:1.55"; Motor, Tipo:Paso A Paso |Lin Engineering 4118M-01RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4118M-01RO.