What’s new: Find the right parts faster with our redesigned experience

Learn more

Licefa A1-4/3 ESD

CABINET, 3DRAWER, BLACK, ESD EMPTY; Cabinet Style: Drawer; Cabinet Material: Dissipative Plastic; External Height -...
$ 82.16
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa A1-4/3 ESD.

element14 APAC

Datasheet1 page19 years ago

Newark

Farnell

Inventory History

3 month trend:
-17.06%

Descriptions

Descriptions of Licefa A1-4/3 ESD provided by its distributors.

CABINET, 3DRAWER, BLACK, ESD EMPTY; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; External Height - Imperial:4.21"; External Height - Metric:107mm; External Width - Imperial:-; External Width - Metric:267mm

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-4/3ESD