What’s new: Find the right parts faster with our redesigned experience

Learn more

Lewmax LEW905

ADAPTOR, SOCKET, 18L, SO SUFFIX; Connector Type: Adaptor; No. of Contacts: 18; SVHC: No SVHC (19-Dec-2012); No. of...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LEW905. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lewmax LEW905.

element14 APAC

Datasheet2 pages20 years ago

Descriptions

Descriptions of Lewmax LEW905 provided by its distributors.

ADAPTOR, SOCKET, 18L, SO SUFFIX; Connector Type:Adaptor; No. of Contacts:18; SVHC:No SVHC (19-Dec-2012); No. of Ways:18; Package / Case:SOP; Pin Format:SO
ADAPTOR, SOCKET, 18L, SO SUFFIX; No. of Contacts:18Contacts; Connector Type:Adaptor; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:-; Contact Plating:-; Pin Format:SO

Manufacturer Aliases

Lewmax has several brands around the world that distributors may use as alternate names. Lewmax may also be known as the following names:

  • LEWMAX PROGRAMMING
  • LEWMAX PRO