What’s new: Find the right parts faster with our redesigned experience

Learn more

Lewmax LEW14

Socket Module, Soic/dil, 14WAY

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LEW14. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lewmax LEW14.

Newark

Datasheet1 page25 years ago

Descriptions

Descriptions of Lewmax LEW14 provided by its distributors.

SOCKET MODULE, SOIC/DIL, 14WAY
SOCKET MODULE, SOIC/DIL, 14WAY; Convert From:14-SOIC; SVHC:No SVHC (19-Dec-2012); Connector Mounting Orientation:PC Board; Connector Type:Adapter; Contact Termination:Surface Mount Vertical; No. of Contacts:14; No. of Pins:14; No. of Ways:14; Package / Case:SOIC to DIL; Pin Format:SOIC/DIP

Manufacturer Aliases

Lewmax has several brands around the world that distributors may use as alternate names. Lewmax may also be known as the following names:

  • LEWMAX PROGRAMMING
  • LEWMAX PRO