What’s new: Find the right parts faster with our redesigned experience

Learn more

Leviton X7599-W

15A 125V Slim Tr Gfci
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton X7599-W.

Electro Sonic

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-7.00%

Descriptions

Descriptions of Leviton X7599-W provided by its distributors.

15A 125V SLIM TR GFCI
LEVITON X7599-W GFCI Receptacle, 15A, 5-15R, White. More details: GFCI Receptacle, Self-Testing No, 15 Amps, NEMA Configuration 5-15R, Outlet Type Duplex, Commercial Grade, Tamper Resistant Yes, Weather Resistant No, Outlet Style Decorator, 1/2 HP, Voltage 125, White, LED Yes, Heavy Duty, Number of Poles 2, Number of Wires 3, Reset Type Reset After Trip, Features Lockout Feature, Slim Series, Standards UL, CSA, NOM

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • X7599W