What’s new: Find the right parts faster with our redesigned experience

Learn more

Leviton GFNT2-W

Self-Test GFCI Receptacle, Non-Tamper Resistant Duplex, 20 Amp, 125 Volt, 5-20R NEMA
$ 23.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton GFNT2-W.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+214%

Descriptions

Descriptions of Leviton GFNT2-W provided by its distributors.

Self-Test GFCI Receptacle, Non-Tamper Resistant Duplex, 20 Amp, 125 Volt, 5-20R NEMA
20 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-Test Smartlock Pro Slim Gfci, Monochromatic, Residential/Commercial Applications, Back And Side Wired, Heavy Duty, Wallplate/Faceplateand Self Grounding Clip |LEVITON MANUFACTURING GFNT2-W
LEVITON GFNT2-W SmartlockPro Slim GFCI Receptacle Brand: LEVITON. Part Number: GFNT2-W. Leviton SmartlockPro Slim GFCI Receptacle, Feed Through Monochromatic Non-Tamper Resistant Self-Test Standard Duplex, 125 VAC, 20 A, 1 hp, 2 Pole, 3 Wires, NEMA 5-20R NEMA Rating, Residential Grade, -35 to 66 deg C, Back/Side Wire Terminal, Polycarbonate/Thermoplastic, White, 4.21 in H x 1.69 in W x 1.4 in D Dimensions. Additional Description: LVTN-GFNT2-W WH ST NON TR GFCI 20A125V Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartLock Pro Slim GFCI, monochromatic, 002-GFNT2-00W. Catalog Description: 20 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartLock Pro Slim GFCI, monochromatic, back and side wired, wallplate/faceplate and self grounding clip included - WHITE..

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GFNT2W