What’s new: Find the right parts faster with our redesigned experience

Learn more

Leviton 16252-W

Conn NEMA 5-15R RCP 6 POS Screw ST Wall Mount 6 Terminal 2 Port

$ 9.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 16252-W.

Master Electronics

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.06%

Descriptions

Descriptions of Leviton 16252-W provided by its distributors.

Conn NEMA 5-15R RCP 6 POS Screw ST Wall Mount 6 Terminal 2 Port
Commercial Grade Decora Receptacle, 15 Amp, 125 Volt
WH REC DUP DEC 2PO 3WI 5-15R 15A125V | Leviton 16252-W
Leviton, 16252-W, Duplex Receptacle, Heavy Duty Self Grounding, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, NEMA 5-15R NEMA Rating, Commercial Grade, NEMA WD-1/WD-6 Enclosure, -40 to 60 deg C, Back/Side Wire Terminal, Thermoplastic, White, 4.06 in H x 1.52 in W x 1.14 in D Dimensions

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16252W