Lenox 30002-2L

Arbor, Hexagon Shank, 32-152MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 30002-2L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lenox 30002-2L.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Lenox 30002-2L provided by its distributors.

ARBOR, HEXAGON SHANK, 32-152MM
ARBOR, HEXAGON SHANK, 32-152MM; Drill Bit Size Metric:32mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Drill Bit Type:Arbor; Drill Point Diameter:152.4mm

Manufacturer Aliases

Lenox has several brands around the world that distributors may use as alternate names. Lenox may also be known as the following names:

  • Lenox Tools
  • LENOX DINNERWARE
  • LENOX-AMERICAN SAW
  • Lenox Industries
  • Lenox Laser
  • Lenox Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 300022L