LEMO PHG.0B.305.CLLD52Z

Lemo circular connector socket, 0Bseries, 5Core, Cable installation, welding
$ 24.962
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.0B.305.CLLD52Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Newark

element14 APAC

Inventory History

3 month trend:
-62.16%

CAD Models

Download LEMO PHG.0B.305.CLLD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT01A-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-5P(SR)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6S(SR)
Circular MIL Spec Connector 6P Sz 10 Cbl Mt Sckt Recept Strain Relief
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of LEMO PHG.0B.305.CLLD52Z provided by its distributors.

Lemo circular connector socket, 0Bseries, 5Core, Cable installation, welding
Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Push Pull Connectors RECPT CDG 5 CTS C-CO L
Socket, In-Line, 0B, 5Way, Product Range; |Lemo PHG.0B.305.CLLD52Z
CONN RCPT FMALE 5P GOLD SLDR CUP
SOCKET, IN-LINE, 0B, 5WAY; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU