LEMO PCA.1S.304.CLLC52Z

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 30.981
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PCA.1S.304.CLLC52Z.

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialMS3101A14S-2P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3101F14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A18-4S
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Amphenol IndustrialPT01E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PCA.1S.304.CLLC52Z provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Connector, Rcpt, 4Pos, Cable, P; |Lemo PCA.1S.304.CLLC52Z
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Push Pull Connectors Receptacle Series S
LSR 4C CHR 5.2mm C BR FEMALE S
CONN CIRC RCPT 4P GOLD SLDR CUP
Female Sockets and Male Pins,Push-Pull,Receptacle Solder pad 4pin Brass 10A gold silvery wire mounting,free hanging,Through hole mounting
CIRCULAR CONNECTOR, RCPT, 4POS, CABLE; Product Range: 1S Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin / Socket; Coupling Style: Push-Pull; Conne

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU