LEMO FGG.1K.304.CLAC55Z

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 41.894
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1K.304.CLAC55Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+13.62%

CAD Models

Download LEMO FGG.1K.304.CLAC55Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106A18-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06P-12-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-4P(023)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of LEMO FGG.1K.304.CLAC55Z provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Plug, In-Line, 4Way, Product Range-1K Se; |Lemo FGG.1K.304.CLAC55Z
Male Pins,Plug,Push-Pull Solder pad 4pin Brass 10A gold silvery wire mounting,free hanging,Through hole mounting
CONN PLUG MALE 4P GOLD SLDR CUP
PLUG, IN-LINE, 4WAY; Product Range: 1K Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; Co

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU