LEMO FGG.1B.310.CLAD62Z

Lemo circular connector plug, 1Bseries, 10Core, Cable installation, welding
$ 50.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.310.CLAD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-13.50%

CAD Models

Download LEMO FGG.1B.310.CLAD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-10P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 solder pin contac
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.1B.310.CLAD62Z provided by its distributors.

Lemo circular connector plug, 1Bseries, 10Core, Cable installation, welding
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Connector, Plug, 10 Way, Cable,; |Lemo FGG.1B.310.CLAD62Z
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Circular Plug 10 LV Contacts with Solder termination
Straight plug size 1B-series 1 0-pin w/collet
CONN PLUG MALE 10P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 10 WAY, CABLE; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Ma

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU