LEMO FGG.1B.307.CYCD62Z

Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 40.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.307.CYCD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+53.60%

CAD Models

Download LEMO FGG.1B.307.CYCD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol AerospaceD38999/26FB99PN
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WB99PA
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26JB99HN
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of LEMO FGG.1B.307.CYCD62Z provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Push-Pull Connector, Male Plug, 7-Pin, Brass, 7A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
Straight plug size 1B-series 7 -pin w/collet
CONN PLUG MALE 7POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Push-Pull; Connector Body Mater

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU