LEMO FGG.1B.307.CLAD52Z

CIRCULAR CONN, PLUG, 7POS, SOLDER; Available until stocks are exhausted Alternative available
$ 36.636
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.307.CLAD52Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Farnell

Sager Electronics

Inventory History

3 month trend:
+4.31%

CAD Models

Download LEMO FGG.1B.307.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06W-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6

Descriptions

Descriptions of LEMO FGG.1B.307.CLAD52Z provided by its distributors.

CIRCULAR CONN, PLUG, 7POS, SOLDER; Available until stocks are exhausted Alternative available
Push-Pull Plug, Male Pins, 7-Pin Brass, 7A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
Circular Plug 7 LV Contacts with Solder termination
Straight plug size 1B-series 7 -pin w/collet
CONN PLUG MALE 7P GOLD SLDR CUP
CONN PLUG MALE 7POS SOLDER CUP
CIRCULAR CONNECTOR PLUG, SIZE 1, 7 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: 1B Series; Circular Connector Shell Style: -; No. of Contacts: 7Contacts; Circular Contact Type: -; C 35R4322

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGG.1B.307.CLAD52Z.