LEMO FGG.1B.304.CLAD62Z

Lemo circular connector plug, 1Bseries, 4Core, Cable installation, welding
$ 31.758
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.304.CLAD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-42.69%

CAD Models

Download LEMO FGG.1B.304.CLAD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106A18-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06P-12-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
AmphenolPT01A12-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.1B.304.CLAD62Z provided by its distributors.

Lemo circular connector plug, 1Bseries, 4Core, Cable installation, welding
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors 4P STRAIGHT PLUG MALE SLDR D62 COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Plug 4 LV Contacts with Solder termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE;
STRAIGHT PLUG SIZE 1B-SERIES 4 -PIN W/COLLET
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO FGG.1B.304.CLAD62Z 丸型コネクタ

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU