LEMO FGG.1B.303.CLAD62Z

Lemo circular connector plug, 1Bseries, 3Core, Cable installation, welding
$ 29.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.303.CLAD62Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.34%

CAD Models

Download LEMO FGG.1B.303.CLAD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-3P(SR)
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol IndustrialPT06A-12-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
ITT / CannonKPT06A12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.1B.303.CLAD62Z provided by its distributors.

Lemo circular connector plug, 1Bseries, 3Core, Cable installation, welding
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Connector, Plug, 3 Way, Cable,; |Lemo FGG.1B.303.CLAD62Z
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Push Pull Connectors 3 PIN PLUG EXCITATIO
Straight plug size 1B-series 3 -pin w/collet
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU