LEMO FGG.0B.307.CLAD52Z

Circular Connector Plug 7 LV-Pin with Solder termination and mechanical alignment key
$ 29.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.307.CLAD52Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Farnell

Sager Electronics

Inventory History

3 month trend:
-9.91%

CAD Models

Download LEMO FGG.0B.307.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector, Circular, Plug, 10-7, Cable; |Souriau-Sunbank / Eaton UTS6JC10E7P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Solder Pin, Threaded, 20-15
Conn Waterproof SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Circular MIL Spec Connector 7P STRAIGHT PIN PLUG SHELL SIZE 10
Amphenol 7-Pin Aviation Plug, Aviation Connector, 62GB Series, Cable Mount, Housing Size 10
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.0B.307.CLAD52Z provided by its distributors.

Circular Connector Plug 7 LV-Pin with Solder termination and mechanical alignment key
Lemo circular connector plug, 0Bseries, 7Core, Cable installation, welding
Cable connector, B-series 7-pin [Lemo] FGG.0B.307.CLAD52Z Cable connector, B-series 7-pin
Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors 7P STRT PLUG MALE SLDR D52Z COLLET
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
STRAIGHT PLUG SIZE 0B-SERIES 7 -PIN W/COLLET
CONN PLUG MALE 7P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU