LEMO FGG.0B.305.CYCD52Z

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 29.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.305.CYCD52Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Inventory History

3 month trend:
-93.31%

CAD Models

Download LEMO FGG.0B.305.CYCD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467E11B5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26WB98BN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPSE06E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.305.CYCD52Z provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W . CABLE COLLET
Conn Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Pin Header Plug, 5-Pin, Brass, 6.5A, Gold/Silver Plated, Free Hanging, 35mm L
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lbp Keyg 5C Chr 5.2Mm D Br |Lemo FGG.0B.305.CYCD52Z
Straight plug size 0B-series 5 -pin w/collet
CONN PLUG MALE 5POS GOLD CRIMP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU