LEMO FGG.0B.305.CLAD52Z

Lemo circular connector plug, 0Bseries, 5Core, Cable installation, welding, IP50
$ 24.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.305.CLAD52Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Newark

Sager Electronics

Inventory History

3 month trend:
-29.14%

CAD Models

Download LEMO FGG.0B.305.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-10-5P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06P-10-5P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06W-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Plug
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol IndustrialPT06A-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of LEMO FGG.0B.305.CLAD52Z provided by its distributors.

Lemo circular connector plug, 0Bseries, 5Core, Cable installation, welding, IP50
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Plug 5 LV Contacts with Solder termination
Circular Push Pull Connectors PLUG CDG 5 CTS CCOL
Straight plug size 0B-series 5 -pin w/collet
CONN PLUG MALE 5P GOLD SLDR CUP
LEMO FGG.0B.305.CLAD52Z 丸型コネクタ
CONN PLUG MALE 5POS SOLDER CUP
CIRCULAR CONNECTOR, PLUG, 5 WAY, CABLE; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU