LEMO FGG.0B.304.CLAD52Z

Lemo circular connector plug, 0Bseries, 4Core, Cable installation, welding, IP50
$ 23.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.304.CLAD52Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

element14

LEMO

Newark

Inventory History

3 month trend:
-77.55%

CAD Models

Download LEMO FGG.0B.304.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.304.CLAD52Z provided by its distributors.

Lemo circular connector plug, 0Bseries, 4Core, Cable installation, welding, IP50
Cable connector, B-series 4-pin [Lemo] FGG.0B.304.CLAD52Z Cable connector, B-series 4-pin
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
PLUG, FREE, 0B, 4WAY; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; C
Straight plug size 0B-series 5 -4 pin w/collet
CONN PLUG MALE 4P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU