LEMO FGG.0B.302.CLAD52Z

Lemo circular connector socket, 0Bseries, 2Core, Cable installation, welding, IP50
$ 22.114
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.302.CLAD52Z.

Inventory History

3 month trend:
-39.39%

CAD Models

Download LEMO FGG.0B.302.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-09-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialMS3106F12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106E14S-9S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-2S(SR)
Circular MIL Spec Connector, Plugs, Pad, Aluminum Alloy, Wire Mount, 48.41mm L × 22.22mm H
Amphenol IndustrialPT06E-8-2S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 2 #20 solder socket cont
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.302.CLAD52Z provided by its distributors.

Lemo circular connector socket, 0Bseries, 2Core, Cable installation, welding, IP50
Cable connector, B-series 2-pin [Lemo] FGG.0B.302.CLAD52Z Cable connector, B-series 2-pin
Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors 2P STRT PLUG MALE SOLDER D52 COLLET
Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
PLUG, FREE, 0B, 2WAY; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; C
Straight plug size 0B-series 2 -pin w/collet
CONN PLUG MALE 2P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGG.0B.302.CLAD 52Z