What’s new: Find the right parts faster with our redesigned experience

Learn more

Legris 3126 08 00

Pneumatic Fitting, Plug, D8, Blanking Plug, 10 Mm Rohs Compliant: Na |Legris 3126 08 00
$ 1.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3126 08 00.

Inventory History

3 month trend:
+37.95%

Descriptions

Descriptions of Legris 3126 08 00 provided by its distributors.

Pneumatic Fitting, Plug, D8, Blanking Plug, 10 Mm Rohs Compliant: Na |Legris 3126 08 00
Push-Fit Fitting Plug, 5/16 in or 8mm Tube Size, Polymer, Red, 50 PK
PLUG FITTING, D8; Fitting Type: Blanking Plug; Bore Size: -; External Diameter: 8mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Internal Diameter: 8mm; Material: Polymer H.R.; Operating Temperature Max: 80°C; Oper

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31260800