What’s new: Find the right parts faster with our redesigned experience

Learn more

Legris 3126 04 00

Pneumatic Fitting, Plug, D4, Blanking Plug, 4 Mm Rohs Compliant: Na |Legris 3126 04 00
$ 0.7
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3126 04 00.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Legris 3126 04 00 provided by its distributors.

Pneumatic Fitting, Plug, D4, Blanking Plug, 4 Mm Rohs Compliant: Na |Legris 3126 04 00
Push-Fit Fitting Plug, 5/32 in or 4mm Tube Size, Polymer, Red, 50 PK
PLUG FITTING, D4; Fitting Type: Blanking Plug; Bore Size: -; External Diameter: 4mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Internal Diameter: 4mm; Material: Polymer H.R.; Operating Temperature Max: 80°C; Oper

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31260400