What’s new: Find the right parts faster with our redesigned experience

Learn more

Legris 3106 04 00

Push-Fit Union Fitting, 5/32 in or 4mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
$ 3.92
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3106 04 00.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+46.13%

Descriptions

Descriptions of Legris 3106 04 00 provided by its distributors.

Push-Fit Union Fitting, 5/32 in or 4mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
Pneumatic Fitting, Double Unequal Union, Straight Adaptor, 4 Mm, 8.5 Mm Rohs Compliant: Na |Legris 3106 04 00
Legris 5/32 (4 mm) O Equal Union
EQUAL UNION, DOUBLE, D4; Fitting Type: Straight Adaptor; Bore Size: 4mm; External Diameter: 8.5mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 4mm; Internal Diameter: 4mm; Material: Polymer H.R.;

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31060400