What’s new: Find the right parts faster with our redesigned experience

Learn more

Legris 3102 08 00

Pneumatic Fitting, Equal, Elbow, 8 Mm, 13.5 Mm Rohs Compliant: Na |Legris 3102 08 00
$ 5.96

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-32.55%

Descriptions

Descriptions of Legris 3102 08 00 provided by its distributors.

Pneumatic Fitting, Equal, Elbow, 8 Mm, 13.5 Mm Rohs Compliant: Na |Legris 3102 08 00
Push-Fit Elbow Fitting, 5/16 in or 8mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
LEGR UNION ELB-8mmX8mm OR 5/16X5/16
EQUAL ELBOW, D8; Fitting Type: Elbow; Bore Size: 8mm; External Diameter: 13.5mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Internal Diameter: 8mm; Material: Polymer H.R.; Op; Available until stocks are exhausted

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31020800