What’s new: Find the right parts faster with our redesigned experience

Learn more

Legrand PS5366X

Mains Power Connector, 20A, 125V, Male, Wire Terminal, Plug
$ 24.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legrand PS5366X.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-08-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Legrand PS5366X provided by its distributors.

Mains Power Connector, 20A, 125V, Male, Wire Terminal, Plug
CONNECTOR, POWER ENTRY, PLUG, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; Contact Terminat
Connector, Power Entry, Plug, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Montaje De Cable |Legrand Pass & Seymour PS5366X
Pass & Seymour Straight Blade Plug, Wire Grounding, 125 V AC, 20 A, 2 Pole, 3 Wires, NEMA 5-20P, Commercial Grade, 0.23 to 0.69 in Cord Dia, -40 to 75 deg C, Grounding Wire Terminal, Nylon, Black/White, 1.516 in H x 1.516 in W x 1.752 in D

Manufacturer Aliases

Legrand has several brands around the world that distributors may use as alternate names. Legrand may also be known as the following names:

  • Legrand Pass & Seymour
  • Legrand Wiremold
  • WIREMOLD LEGRAND
  • Legrand Electric
  • Legrand Cable Management
  • C2G/Legrand
  • Legrand (Legrand Nederland)
  • Luxul
  • Legrand Power
  • LEGRAND DAT
  • LEGRAND ELECTRICS LTD
  • Legrand adorne

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5366-X