What’s new: Find the right parts faster with our redesigned experience

Learn more

Legrand PS5266X

Straight Blade Plug 15A 125V 2P 3W Nylon Black & White
$ 16.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legrand PS5266X.

element14 APAC

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Introduction Date2025-12-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Legrand PS5266X provided by its distributors.

Straight Blade Plug 15A 125V 2P 3W Nylon Black & White
CONNECTOR, POWER ENTRY, PLUG, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; Contact Terminat
Connector, Power Entry, Plug, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Montaje De Cable |Legrand Pass & Seymour PS5266X
Pass & Seymour, PS5266X, Straight Blade Plug, Extra Hard Use Wire Grounding, 125 V AC, 15 A, 2 Pole, 3 Wires, NEMA 5-15P NEMA Rating, Specification Grade, 0.23 to 0.69 in Diameter Cord, -40 to 75 deg C, Grounding Wire Terminal, Nylon, Black/White, 1.516 in H x 1.516 in W x 1.752 in D Dimensions

Manufacturer Aliases

Legrand has several brands around the world that distributors may use as alternate names. Legrand may also be known as the following names:

  • Legrand Pass & Seymour
  • Legrand Wiremold
  • WIREMOLD LEGRAND
  • Legrand Electric
  • Legrand Cable Management
  • C2G/Legrand
  • Legrand (Legrand Nederland)
  • Luxul
  • Legrand Power
  • LEGRAND DAT
  • LEGRAND ELECTRICS LTD
  • Legrand adorne

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5266-X