What’s new: Find the right parts faster with our redesigned experience

Learn more

Legrand L530C

Locking Connector 30A 125V 2P 3W Nylon Black/White
$ 65.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legrand L530C.

element14 APAC

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-24.94%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-12-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Legrand L530C provided by its distributors.

Locking Connector 30A 125V 2P 3W Nylon Black/White
Mains Power Connector
CONNECTOR, POWER ENTRY, RECEPTACLE, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:Turnlok L530
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Género:Receptáculo Eléctrico |Legrand Pass & Seymour L530C

Manufacturer Aliases

Legrand has several brands around the world that distributors may use as alternate names. Legrand may also be known as the following names:

  • Legrand Pass & Seymour
  • Legrand Wiremold
  • WIREMOLD LEGRAND
  • Legrand Electric
  • Legrand Cable Management
  • C2G/Legrand
  • Legrand (Legrand Nederland)
  • Luxul
  • Legrand Power
  • LEGRAND DAT
  • LEGRAND ELECTRICS LTD
  • Legrand adorne