What’s new: Find the right parts faster with our redesigned experience

Learn more

Ledxon Modular 9009083

LED, SINGLE 5050, 14.4W, BLUE; Light Strip Length: 1m; No. of LEDs: 60LEDs; Illumination Colour: Blue; Input Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 9009083. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledxon Modular 9009083.

Newark

Datasheet5 pages9 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Ledxon Modular 9009083 provided by its distributors.

LED, SINGLE 5050, 14.4W, BLUE; Light Strip Length:1m; No. of LEDs:60LEDs; Illumination Colour:Blue; Input Voltage:24VDC; Input Power:14.4W; IP Rating:IP20; Product Range:-; LED Colour:Blue; LED Module Type:Board + LED; L

Manufacturer Aliases

Ledxon Modular has several brands around the world that distributors may use as alternate names. Ledxon Modular may also be known as the following names:

  • LEDXON MODULAR GMBH