LEDVANCE 4058075106314

Ledvance 9CA 19 10 Ln Comp Ho 1200 20 W 3000 K - 4058075106314

Submit Request for Quote

Unfortunately we do not know of any distributors for 4058075106314. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+525%

Descriptions

Descriptions of LEDVANCE 4058075106314 provided by its distributors.

LEDVANCE 9CA 19 10 LN COMP HO 1200 20 W 3000 K - 4058075106314
Led Light Bar, Warm Wht, 2000Lm, 1.173M; Light Colour:Warm White; Lumen Output:2000Lm; Power Rating:20W; Supply Voltage:240Vac; Light Bar Length:1.173M; Ip Rating:Ip20; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Ledvance 4058075106314
Height mm = 36 / Length m = 1.17 / Width mm = 24 / Voltage Max. V = 240 / Voltage Min. V = 220 / Voltage = N/A...N/A / Power W = 20 / Colour temperature K = 3000 / Colour = White / Protection rating = IP 20 / Protection class = I

Manufacturer Aliases

LEDVANCE has several brands around the world that distributors may use as alternate names. LEDVANCE may also be known as the following names:

  • LEDVANCE (LEDVANCE Benelux)