LEDVANCE 4058075106291

Ledvance 9CA 19 10 Ln Comp Ho 600 10 W 4000 K - 4058075106291

Submit Request for Quote

Unfortunately we do not know of any distributors for 4058075106291. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+136%

Descriptions

Descriptions of LEDVANCE 4058075106291 provided by its distributors.

LEDVANCE 9CA 19 10 LN COMP HO 600 10 W 4000 K - 4058075106291
LED LIGHT BAR, COOL WHT, 1000LM, 573MM; Light Colour: Cool White; Lumen Output: 1000lm; Power Rating: 10W; Supply Voltage: 240VAC; Light Bar Length: 573mm; IP Rating: IP20; Product Range: -; Available until stocks are exhausted
Height mm = 36 / Length mm = 573 / Width mm = 24 / Voltage Max. V = 240 / Voltage Min. V = 220 / Voltage = N/A...N/A / Power W = 10 / Colour temperature K = 4000 / Colour = White / Protection rating = IP 20 / Protection class = I

Images

Manufacturer Aliases

LEDVANCE has several brands around the world that distributors may use as alternate names. LEDVANCE may also be known as the following names:

  • LEDVANCE (LEDVANCE Benelux)