LEDVANCE 4058075106116

LED LIGHT BAR, 800LM, 3000K, 8W, 240V; Available until stocks are exhausted
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for LEDVANCE 4058075106116.

Farnell

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-27.55%

Descriptions

Descriptions of LEDVANCE 4058075106116 provided by its distributors.

LED LIGHT BAR, 800LM, 3000K, 8W, 240V; Available until stocks are exhausted
LEDVANCE 9CA 19 10 LN COMP SWITCH 600 8 W 3000 K - 4058075106116
LEDVANCE 4058075106116 Batten Light
RS APAC
Height mm = 36 / Length mm = 573 / Width mm = 28 / Voltage Max. V = 240 / Voltage Min. V = 220 / Voltage = N/A...N/A / Power W = 8 / Colour temperature K = 3000 / Colour = White / Protection rating = IP 20 / Protection class = II

Images

Manufacturer Aliases

LEDVANCE has several brands around the world that distributors may use as alternate names. LEDVANCE may also be known as the following names:

  • LEDVANCE (LEDVANCE Benelux)