LEDVANCE 4058075106093

Led Light Bar, 450Lm, 4000K, 4W, 240V Rohs Compliant: Yes |Ledvance 4058075106093
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for LEDVANCE 4058075106093.

element14 APAC

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+12.66%

Descriptions

Descriptions of LEDVANCE 4058075106093 provided by its distributors.

Led Light Bar, 450Lm, 4000K, 4W, 240V Rohs Compliant: Yes |Ledvance 4058075106093
LEDVANCE 9CA 19 10 LN COMP SWITCH 300 4 W 4000 K - 4058075106093
LEDVANCE 4058075106093 Batten Light
Height mm = 36 / Length mm = 313 / Width mm = 28 / Voltage Max. V = 240 / Voltage Min. V = 220 / Voltage = N/A...N/A / Power W = 4 / Colour temperature K = 4000 / Colour = White / Protection rating = IP 20 / Protection class = II

Manufacturer Aliases

LEDVANCE has several brands around the world that distributors may use as alternate names. LEDVANCE may also be known as the following names:

  • LEDVANCE (LEDVANCE Benelux)