What’s new: Find the right parts faster with our redesigned experience

Learn more

Ledil FA10698_LN2-REC

LEILA Series Round 1 Pos 21.6mm Dia 13.3mm (H) Rectangle Beam Assembly
$ 1.582
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10698_LN2-REC.

Future Electronics

Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-37.97%

Descriptions

Descriptions of Ledil FA10698_LN2-REC provided by its distributors.

LEILA Series Round 1 Pos 21.6mm Dia 13.3mm (H) Rectangle Beam Assembly
Lens for LED high power; angle: Oval 38 x 24 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 13.5mm; meterial: PMMA; PC; Fastening: tape
LED LENSE, CREE MX6 SERIES; Lens Type:Lens with Holder; Beam Type:Wide; LED Lens Color:-; Lens Diameter:21.6mm; Lens Shape:Oval; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Lens; Beam Angle:20° x 9.5°RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL