Ledil CA11253_STRADA-C2

STRADA-C2 | Assembly | Rectangular | 1 Pos | Street Lighting | 19.6 x 15.6 x 5.9
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11253_STRADA-C2.

Newark

Datasheet3 pages16 years ago

Future Electronics

TME

Inventory History

3 month trend:
+20.02%

Descriptions

Descriptions of Ledil CA11253_STRADA-C2 provided by its distributors.

STRADA-C2 | Assembly | Rectangular | 1 Pos | Street Lighting | 19.6 x 15.6 x 5.9
Lens for LED high power; angle: 90 to 136 degrees FWHM; Number of LEDs: 1; Dimensions: 20x16mm; Height: 5.9mm; meterial: PMMA; Fastening: tape; pin
Lens, Rectangular, 124Deg, Xp-E Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Rectangular; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11253_STRADA-C2
CREE XPE/G STRADA C2 OPT, TAPE BASE; Lens Type: Lens with Position Pins; Beam Type: Wide; LED Lens Colour: Transparent; Lens Diameter: -; Lens Shape: Dome; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL