What’s new: Find the right parts faster with our redesigned experience

Learn more

Ledil CA10932_FLARE-B

FLARE Series Rectangle 1 Pos 29 x 22.8mm 1mm (H) Rectangle Beam Assembly
$ 2.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA10932_FLARE-B.

Future Electronics

Datasheet8 pages8 years ago
Datasheet26 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-42.51%

Descriptions

Descriptions of Ledil CA10932_FLARE-B provided by its distributors.

FLARE Series Rectangle 1 Pos 29 x 22.8mm 1mm (H) Rectangle Beam Assembly
Lens for LED high power; angle: Oval 10 x 108 degrees FWHM; Number of LEDs: 1; Dimensions: 29x23mm; Height: 12.8mm; meterial: PMMA; Fastening: tape; screw
Lens, Plus Tape, Cree Xpe/C; Tipo De Lente:Lens With Tape; Tipo De Haz:-; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Rectangular; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA10932_FLARE-B

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL